Part Details for NRSX821K10V10X16F by NIC Components Corp
Overview of NRSX821K10V10X16F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSX821K10V10X16F
NRSX821K10V10X16F CAD Models
NRSX821K10V10X16F Part Data Attributes
|
NRSX821K10V10X16F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX821K10V10X16F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 820uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 62 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.082 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 1050 mA | |
Series | NRSX | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSX821K10V10X16F
This table gives cross-reference parts and alternative options found for NRSX821K10V10X16F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX821K10V10X16F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX821K10V10X16F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 820uF, | NIC Components Corp | NRSX821K10V10X16F vs NRSX821K10V10X16F3CF |
NRSX821K10V10X16TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 820uF, | NIC Components Corp | NRSX821K10V10X16F vs NRSX821K10V10X16TBSTF |
NRSX821K10V10X16F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 820uF, | NIC Components Corp | NRSX821K10V10X16F vs NRSX821K10V10X16F2F |
NRSX821K10V10X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 820uF, | NIC Components Corp | NRSX821K10V10X16F vs NRSX821K10V10X16TBNF |
NRSX821K10V10X16TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 820uF, | NIC Components Corp | NRSX821K10V10X16F vs NRSX821K10V10X16TB12.7MMPF |
NRSX821K10V10X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 820uF, | NIC Components Corp | NRSX821K10V10X16F vs NRSX821K10V10X16F1F |
NRSX821K10V10X16F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 820uF, | NIC Components Corp | NRSX821K10V10X16F vs NRSX821K10V10X16F3F |
NRSX821K10V10X16TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 820uF, | NIC Components Corp | NRSX821K10V10X16F vs NRSX821K10V10X16TBSTNF |