Part Details for NRSX820M10V6.3X7TBSTNF by NIC Components Corp
Overview of NRSX820M10V6.3X7TBSTNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSX820M10V6.3X7TBSTNF
NRSX820M10V6.3X7TBSTNF CAD Models
NRSX820M10V6.3X7TBSTNF Part Data Attributes
|
NRSX820M10V6.3X7TBSTNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX820M10V6.3X7TBSTNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 82uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 240 mΩ | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSX820M10V6.3X7TBSTNF
This table gives cross-reference parts and alternative options found for NRSX820M10V6.3X7TBSTNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX820M10V6.3X7TBSTNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE100ETE820MF07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 82uF, | United Chemi-Con Inc | NRSX820M10V6.3X7TBSTNF vs ESXE100ETE820MF07C |
ESXE100ETE820MF07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 82uF, | United Chemi-Con Inc | NRSX820M10V6.3X7TBSTNF vs ESXE100ETE820MF07M |
ESXE100ELL820MF07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 82uF, | United Chemi-Con Inc | NRSX820M10V6.3X7TBSTNF vs ESXE100ELL820MF07A |
UPW1A820MDD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRSX820M10V6.3X7TBSTNF vs UPW1A820MDD6 |
NRSX820M10V6.3X7TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSX820M10V6.3X7TBSTNF vs NRSX820M10V6.3X7TB |
NRSX820M10V6.3X7F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | NRSX820M10V6.3X7TBSTNF vs NRSX820M10V6.3X7F1F |
NRSX820M10V6.3X7TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | NRSX820M10V6.3X7TBSTNF vs NRSX820M10V6.3X7TBNF |
ESXE100ETD820MF07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 82uF, | United Chemi-Con Inc | NRSX820M10V6.3X7TBSTNF vs ESXE100ETD820MF07C |
NRSX820M10V6.3X7SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | NRSX820M10V6.3X7TBSTNF vs NRSX820M10V6.3X7SPF |
ESXE100ETE820MF07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 82uF, | United Chemi-Con Inc | NRSX820M10V6.3X7TBSTNF vs ESXE100ETE820MF07A |