Part Details for NRSX681M50V12.5X25TB15MMPF by NIC Components Corp
Overview of NRSX681M50V12.5X25TB15MMPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSX681M50V12.5X25TB15MMPF
NRSX681M50V12.5X25TB15MMPF CAD Models
NRSX681M50V12.5X25TB15MMPF Part Data Attributes
|
NRSX681M50V12.5X25TB15MMPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX681M50V12.5X25TB15MMPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 45 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1400 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for NRSX681M50V12.5X25TB15MMPF
This table gives cross-reference parts and alternative options found for NRSX681M50V12.5X25TB15MMPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX681M50V12.5X25TB15MMPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8681LFMAB25LEN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | NRSX681M50V12.5X25TB15MMPF vs 8681LFMAB25LEN9110 |
8681LFMAB25LE01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | NRSX681M50V12.5X25TB15MMPF vs 8681LFMAB25LE01F |
1681LFMAB25LEN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | NRSX681M50V12.5X25TB15MMPF vs 1681LFMAB25LEN511B |
2681LFMAB25LEN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | NRSX681M50V12.5X25TB15MMPF vs 2681LFMAB25LEN2110 |
8681LFMAB25LE01A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | NRSX681M50V12.5X25TB15MMPF vs 8681LFMAB25LE01A |
8681LFMAB25LE010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | NRSX681M50V12.5X25TB15MMPF vs 8681LFMAB25LE010 |
2681LFMAB25LEN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | NRSX681M50V12.5X25TB15MMPF vs 2681LFMAB25LEN911B |
8681LFMAB25LEN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | NRSX681M50V12.5X25TB15MMPF vs 8681LFMAB25LEN10 |
8681LFMAB25LEN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | NRSX681M50V12.5X25TB15MMPF vs 8681LFMAB25LEN1P |
NRSX681M50V12.5X25TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSX681M50V12.5X25TB15MMPF vs NRSX681M50V12.5X25TB |