Datasheets
NRSX681M16V10X16TB12.7MMPNF by: NIC Components Corp

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF,

Part Details for NRSX681M16V10X16TB12.7MMPNF by NIC Components Corp

Overview of NRSX681M16V10X16TB12.7MMPNF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for NRSX681M16V10X16TB12.7MMPNF

NRSX681M16V10X16TB12.7MMPNF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRSX681M16V10X16TB12.7MMPNF Part Data Attributes

NRSX681M16V10X16TB12.7MMPNF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRSX681M16V10X16TB12.7MMPNF NIC Components Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NIC COMPONENTS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
ESR 62 mΩ
Length 16 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Ammo Pack
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 1050 mA
Surface Mount NO
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for NRSX681M16V10X16TB12.7MMPNF

This table gives cross-reference parts and alternative options found for NRSX681M16V10X16TB12.7MMPNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX681M16V10X16TB12.7MMPNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2681LCM1016LYN2110 CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRSX681M16V10X16TB12.7MMPNF vs 2681LCM1016LYN2110
8681LCM1016LZ07J CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRSX681M16V10X16TB12.7MMPNF vs 8681LCM1016LZ07J
1681LCM1016LEN3110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, Fenghua (HK) Electronics Ltd NRSX681M16V10X16TB12.7MMPNF vs 1681LCM1016LEN3110
8681LCM1016LE05E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF Fenghua (HK) Electronics Ltd NRSX681M16V10X16TB12.7MMPNF vs 8681LCM1016LE05E
RJB-16V681MH4#-G59 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, ELNA America Inc NRSX681M16V10X16TB12.7MMPNF vs RJB-16V681MH4#-G59
8681LCM1016LEN4E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF Fenghua (HK) Electronics Ltd NRSX681M16V10X16TB12.7MMPNF vs 8681LCM1016LEN4E
B41890A4687M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos NRSX681M16V10X16TB12.7MMPNF vs B41890A4687M000
1681LCM1016LYN411B CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRSX681M16V10X16TB12.7MMPNF vs 1681LCM1016LYN411B
2681LCM1016LEN711B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, Fenghua (HK) Electronics Ltd NRSX681M16V10X16TB12.7MMPNF vs 2681LCM1016LEN711B
2681LCM1016LYN1110 CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRSX681M16V10X16TB12.7MMPNF vs 2681LCM1016LYN1110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSX681M16V10X16TB12.7MMPNF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSX681M16V10X16TB12.7MMP... by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSX681M16V10X16TB12.7MMP... would you like to use for your alert(s)?
  • Please alert me when NRSX681M16V10X16TB12.7MMP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSX681M16V10X16TB12.7MMP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSX681M16V10X16TB12.7MMP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSX681M16V10X16TB12.7MMP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSX681M16V10X16TB12.7MMP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSX681M16V10X16TB12.7MMPNF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: