NRSX471M6.3V8X11.5F1F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF,

Overview of NRSX471M6.3V8X11.5F1F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for NRSX471M6.3V8X11.5F1F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSX471M6.3V8X11.5F1F by NIC Components Corp

NRSX471M6.3V8X11.5F1F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
110 mΩ
Length
11.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
560 mA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. NRSX471M6.3V8X11.5F1F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF,
    VS

Alternate Parts for NRSX471M6.3V8X11.5F1F

This table gives cross-reference parts and alternative options found for NRSX471M6.3V8X11.5F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX471M6.3V8X11.5F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6.3NXA470MEFCCA8X11.5 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF Rubycon Corporation NRSX471M6.3V8X11.5F1F vs 6.3NXA470MEFCCA8X11.5
NRSZ471M6.3V8X11.5TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRSX471M6.3V8X11.5F1F vs NRSZ471M6.3V8X11.5TBSTNF
EEUFC0J471 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components NRSX471M6.3V8X11.5F1F vs EEUFC0J471
ECR0JGC471MLL35080011 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Nantong Jianghai Capacitor Co Ltd NRSX471M6.3V8X11.5F1F vs ECR0JGC471MLL35080011
RAS470M6R3CF38X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, IBS Electronics Inc NRSX471M6.3V8X11.5F1F vs RAS470M6R3CF38X11.5
RJ3-6V471MG3#-S1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, ELNA America Inc NRSX471M6.3V8X11.5F1F vs RJ3-6V471MG3#-S1
NRSX471M6.3V8X11.5TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRSX471M6.3V8X11.5F1F vs NRSX471M6.3V8X11.5TBSTNF
UKT0J471MPD1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF Nichicon Corporation NRSX471M6.3V8X11.5F1F vs UKT0J471MPD1TD
UKT0J471MPD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation NRSX471M6.3V8X11.5F1F vs UKT0J471MPD1CV
PCG477M6R3R1ANG1BK Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Teapo Electronic Corporation NRSX471M6.3V8X11.5F1F vs PCG477M6R3R1ANG1BK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSX471M6.3V8X11.5F1F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSX471M6.3V8X11.5F1F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSX471M6.3V8X11.5F1F would you like to use for your alert(s)?
  • Please alert me when NRSX471M6.3V8X11.5F1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSX471M6.3V8X11.5F1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSX471M6.3V8X11.5F1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSX471M6.3V8X11.5F1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSX471M6.3V8X11.5F1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSX471M6.3V8X11.5F1F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: