NRSX471M10V8X12.5TBSTNF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF,

Overview of NRSX471M10V8X12.5TBSTNF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for NRSX471M10V8X12.5TBSTNF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSX471M10V8X12.5TBSTNF by NIC Components Corp

NRSX471M10V8X12.5TBSTNF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
160 mΩ
Length
12.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
410 mA
Terminal Pitch
3.5 mm
Want to compare parts?
  1. NRSX471M10V8X12.5TBSTNF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF,
    VS

Alternate Parts for NRSX471M10V8X12.5TBSTNF

This table gives cross-reference parts and alternative options found for NRSX471M10V8X12.5TBSTNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX471M10V8X12.5TBSTNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSX471M10V8X12.5TB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp NRSX471M10V8X12.5TBSTNF vs NRSX471M10V8X12.5TB
NRSX471M10V8X12.5F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRSX471M10V8X12.5TBSTNF vs NRSX471M10V8X12.5F3F
NRSX471M10V8X12.5F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRSX471M10V8X12.5TBSTNF vs NRSX471M10V8X12.5F1F
NRSX471M10V8X12.5F2F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRSX471M10V8X12.5TBSTNF vs NRSX471M10V8X12.5F2F
NRSX471M10V8X12.5SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRSX471M10V8X12.5TBSTNF vs NRSX471M10V8X12.5SPF
NRSX471M10V8X12.5SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRSX471M10V8X12.5TBSTNF vs NRSX471M10V8X12.5SP7.5LSF
NRSX471M10V8X12.5F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRSX471M10V8X12.5TBSTNF vs NRSX471M10V8X12.5F3CF
NRSX471M10V8X12.5TR CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp NRSX471M10V8X12.5TBSTNF vs NRSX471M10V8X12.5TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSX471M10V8X12.5TBSTNF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSX471M10V8X12.5TBSTNF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSX471M10V8X12.5TBSTNF would you like to use for your alert(s)?
  • Please alert me when NRSX471M10V8X12.5TBSTNF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSX471M10V8X12.5TBSTNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSX471M10V8X12.5TBSTNF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSX471M10V8X12.5TBSTNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSX471M10V8X12.5TBSTNF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSX471M10V8X12.5TBSTNF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: