NRSX470M25V5X11TB
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of NRSX470M25V5X11TB by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for NRSX470M25V5X11TB by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSX470M25V5X11TB by NIC Components Corp

NRSX470M25V5X11TB
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e0
Leakage Current
0.012 mA
Length
11 mm
Manufacturer Series
NRSX
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
IEC384-4
Ripple Current
190 mA
Series
NRSX(25V)
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSX470M25V5X11TB
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for NRSX470M25V5X11TB

This table gives cross-reference parts and alternative options found for NRSX470M25V5X11TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX470M25V5X11TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSX470M25V5X11TR CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp NRSX470M25V5X11TB vs NRSX470M25V5X11TR
8470LDM0511LEN4N Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd NRSX470M25V5X11TB vs 8470LDM0511LEN4N
8470LDM0511LEN4M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd NRSX470M25V5X11TB vs 8470LDM0511LEN4M
8470LDM0511LE01J Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd NRSX470M25V5X11TB vs 8470LDM0511LE01J
8470LDM0511LEN0M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd NRSX470M25V5X11TB vs 8470LDM0511LEN0M
NRWA470M25V5X11TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRSX470M25V5X11TB vs NRWA470M25V5X11TBSTF
25PX47MEFCKC5X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRSX470M25V5X11TB vs 25PX47MEFCKC5X11
8470LDM0511LE04J Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd NRSX470M25V5X11TB vs 8470LDM0511LE04J
8470LDM0511LEN7N Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd NRSX470M25V5X11TB vs 8470LDM0511LEN7N
NRWS470M25V5X11TBSTYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRSX470M25V5X11TB vs NRWS470M25V5X11TBSTYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSX470M25V5X11TB by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSX470M25V5X11TB by NIC Components Corp

  • Please alert me when NRSX470M25V5X11TB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NRSX470M25V5X11TB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSX470M25V5X11TB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NRSX470M25V5X11TB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSX470M25V5X11TB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSX470M25V5X11TB by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: