Part Details for NRSX470M25V5X11SPF by NIC Components Corp
Overview of NRSX470M25V5X11SPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSX470M25V5X11SPF
NRSX470M25V5X11SPF CAD Models
NRSX470M25V5X11SPF Part Data Attributes
|
NRSX470M25V5X11SPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX470M25V5X11SPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 420 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 190 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for NRSX470M25V5X11SPF
This table gives cross-reference parts and alternative options found for NRSX470M25V5X11SPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX470M25V5X11SPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LDM0511LZN7D | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX470M25V5X11SPF vs 8470LDM0511LZN7D |
NRWY470M25V5X11SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NRSX470M25V5X11SPF vs NRWY470M25V5X11SPF |
RJ3-25V470ME3#-F1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | NRSX470M25V5X11SPF vs RJ3-25V470ME3#-F1 |
UPR1E470MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRSX470M25V5X11SPF vs UPR1E470MDH |
ECA1EFG470 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | NRSX470M25V5X11SPF vs ECA1EFG470 |
EEUHD1E470(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF | Panasonic Electronic Components | NRSX470M25V5X11SPF vs EEUHD1E470(B) |
UKT1E470MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | NRSX470M25V5X11SPF vs UKT1E470MDD1CC |
NRSZ470M25V5X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NRSX470M25V5X11SPF vs NRSZ470M25V5X11SP7.5LLF |
LESRA47M25CF15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | NRSX470M25V5X11SPF vs LESRA47M25CF15X11 |
RLG476025M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Taiwan Ostor Corporation | NRSX470M25V5X11SPF vs RLG476025M |