Part Details for NRSX470M16V5X11F2F by NIC Components Corp
Overview of NRSX470M16V5X11F2F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSX470M16V5X11F2F
NRSX470M16V5X11F2F CAD Models
NRSX470M16V5X11F2F Part Data Attributes
|
NRSX470M16V5X11F2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX470M16V5X11F2F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 420 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 190 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for NRSX470M16V5X11F2F
This table gives cross-reference parts and alternative options found for NRSX470M16V5X11F2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX470M16V5X11F2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LCM0511LZN4E | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX470M16V5X11F2F vs 8470LCM0511LZN4E |
8470LCM0511LFN0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRSX470M16V5X11F2F vs 8470LCM0511LFN0M |
2470LCM0511LEN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRSX470M16V5X11F2F vs 2470LCM0511LEN511C |
8470LCM0511LZN4M | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX470M16V5X11F2F vs 8470LCM0511LZN4M |
RJ4-16V470ME3#-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | NRSX470M16V5X11F2F vs RJ4-16V470ME3#-T58 |
8470LCM0511LFN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRSX470M16V5X11F2F vs 8470LCM0511LFN4D |
UPV1C470MFD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | NRSX470M16V5X11F2F vs UPV1C470MFD1CA |
UPV1C470MFD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | NRSX470M16V5X11F2F vs UPV1C470MFD1CP |
8470LCM0511LEN911A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRSX470M16V5X11F2F vs 8470LCM0511LEN911A |
1470LCM0511LEN311D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRSX470M16V5X11F2F vs 1470LCM0511LEN311D |