NRSX391K6.3V8X11.5
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of NRSX391K6.3V8X11.5 by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for NRSX391K6.3V8X11.5 by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSX391K6.3V8X11.5 by NIC Components Corp

NRSX391K6.3V8X11.5
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
390 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e0
Leakage Current
0.0246 mA
Length
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Reference Standard
IEC384-4
Ripple Current
560 mA
Surface Mount
NO
Tan Delta
0.22
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSX391K6.3V8X11.5
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for NRSX391K6.3V8X11.5

This table gives cross-reference parts and alternative options found for NRSX391K6.3V8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX391K6.3V8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERS391K0JB8X12T35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp NRSX391K6.3V8X11.5 vs ERS391K0JB8X12T35
ERS391K0JB8X12TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp NRSX391K6.3V8X11.5 vs ERS391K0JB8X12TA
ERS391K0JR8X12T1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp NRSX391K6.3V8X11.5 vs ERS391K0JR8X12T1
ERS391K0JR8X12T35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp NRSX391K6.3V8X11.5 vs ERS391K0JR8X12T35
ERS391K0JBA8X12T1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp NRSX391K6.3V8X11.5 vs ERS391K0JBA8X12T1
NRSX391K6.3V8X11.5TRF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRSX391K6.3V8X11.5 vs NRSX391K6.3V8X11.5TRF
ERS391K0JA8X12T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp NRSX391K6.3V8X11.5 vs ERS391K0JA8X12T2
ERS391K0JA8X12TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp NRSX391K6.3V8X11.5 vs ERS391K0JA8X12TA
ERS391K0JB8X12T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp NRSX391K6.3V8X11.5 vs ERS391K0JB8X12T2
ERS391K0JA8X12T35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp NRSX391K6.3V8X11.5 vs ERS391K0JA8X12T35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSX391K6.3V8X11.5 by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSX391K6.3V8X11.5 by NIC Components Corp

  • Please alert me when NRSX391K6.3V8X11.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSX391K6.3V8X11.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSX391K6.3V8X11.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSX391K6.3V8X11.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSX391K6.3V8X11.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSX391K6.3V8X11.5 by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: