Part Details for NRSX330M50V6.3X11TB by NIC Components Corp
Overview of NRSX330M50V6.3X11TB by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSX330M50V6.3X11TB
NRSX330M50V6.3X11TB CAD Models
NRSX330M50V6.3X11TB Part Data Attributes
|
NRSX330M50V6.3X11TB
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX330M50V6.3X11TB
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.017 mA | |
Length | 11 mm | |
Manufacturer Series | NRSX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 220 mA | |
Series | NRSX(50V) | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSX330M50V6.3X11TB
This table gives cross-reference parts and alternative options found for NRSX330M50V6.3X11TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX330M50V6.3X11TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330LFMAA11LZN1N | CAP,AL2O3,33UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX330M50V6.3X11TB vs 8330LFMAA11LZN1N |
8330LFMAA11LZ050 | CAP,AL2O3,33UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX330M50V6.3X11TB vs 8330LFMAA11LZ050 |
NRSX330M50V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRSX330M50V6.3X11TB vs NRSX330M50V6.3X11TBSTF |
8330LFMAA11LEN1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | NRSX330M50V6.3X11TB vs 8330LFMAA11LEN1E |
8330LFMAA11LFN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | NRSX330M50V6.3X11TB vs 8330LFMAA11LFN0E |
8330LFMAA11LM04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | NRSX330M50V6.3X11TB vs 8330LFMAA11LM04N |
UPJ1H330MEDTN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | NRSX330M50V6.3X11TB vs UPJ1H330MEDTN |
UPM1H330MED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRSX330M50V6.3X11TB vs UPM1H330MED |
8330LFMAA11LF05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | NRSX330M50V6.3X11TB vs 8330LFMAA11LF05A |
B41042A6336M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | TDK Corporation | NRSX330M50V6.3X11TB vs B41042A6336M000 |