NRSX271K25V10X12.5TBF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of NRSX271K25V10X12.5TBF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for NRSX271K25V10X12.5TBF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSX271K25V10X12.5TBF by NIC Components Corp

NRSX271K25V10X12.5TBF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
270 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
85 mΩ
JESD-609 Code
e3
Leakage Current
0.068 mA
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
340 mA
Series
NRSX
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSX271K25V10X12.5TBF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NRSX271K25V10X12.5TBF

This table gives cross-reference parts and alternative options found for NRSX271K25V10X12.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX271K25V10X12.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSX271K25V10X12.5SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 270uF, NIC Components Corp NRSX271K25V10X12.5TBF vs NRSX271K25V10X12.5SP7.5LSF
NRSX271K25V10X12.5F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 270uF, NIC Components Corp NRSX271K25V10X12.5TBF vs NRSX271K25V10X12.5F3CF
NRSX271K25V10X12.5TB12.7MMPNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 270uF, NIC Components Corp NRSX271K25V10X12.5TBF vs NRSX271K25V10X12.5TB12.7MMPNF
NRSX271K25V10X12.5SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 270uF, NIC Components Corp NRSX271K25V10X12.5TBF vs NRSX271K25V10X12.5SP7.5LLF
NRSX271K25V10X12.5TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 270uF, NIC Components Corp NRSX271K25V10X12.5TBF vs NRSX271K25V10X12.5TBSTNF
NRSX271K25V10X12.5F2F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 270uF, NIC Components Corp NRSX271K25V10X12.5TBF vs NRSX271K25V10X12.5F2F
NRSX271K25V10X12.5F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 270uF, NIC Components Corp NRSX271K25V10X12.5TBF vs NRSX271K25V10X12.5F1F
NRSX271K25V10X12.5F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, RADIAL LEADED NIC Components Corp NRSX271K25V10X12.5TBF vs NRSX271K25V10X12.5F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSX271K25V10X12.5TBF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSX271K25V10X12.5TBF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSX271K25V10X12.5TBF would you like to use for your alert(s)?
  • Please alert me when NRSX271K25V10X12.5TBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSX271K25V10X12.5TBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSX271K25V10X12.5TBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSX271K25V10X12.5TBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSX271K25V10X12.5TBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSX271K25V10X12.5TBF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: