Part Details for NRSX270M16V5X7SP7.5LSF by NIC Components Corp
Overview of NRSX270M16V5X7SP7.5LSF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSX270M16V5X7SP7.5LSF
NRSX270M16V5X7SP7.5LSF CAD Models
NRSX270M16V5X7SP7.5LSF Part Data Attributes
|
NRSX270M16V5X7SP7.5LSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX270M16V5X7SP7.5LSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 490 mΩ | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 160 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRSX270M16V5X7SP7.5LSF
This table gives cross-reference parts and alternative options found for NRSX270M16V5X7SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX270M16V5X7SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX270M16V5X7TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27uF, | NIC Components Corp | NRSX270M16V5X7SP7.5LSF vs NRSX270M16V5X7TBF1F |
ESXE160ETD270ME07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27uF, | United Chemi-Con Inc | NRSX270M16V5X7SP7.5LSF vs ESXE160ETD270ME07A |
ESXE160ELL270ME07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27uF, | United Chemi-Con Inc | NRSX270M16V5X7SP7.5LSF vs ESXE160ELL270ME07N |
NRSX270M16V5X7TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27uF, | NIC Components Corp | NRSX270M16V5X7SP7.5LSF vs NRSX270M16V5X7TBNF |
ESXE160ETE270ME07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27uF, | United Chemi-Con Inc | NRSX270M16V5X7SP7.5LSF vs ESXE160ETE270ME07N |
EEAFC1C270H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRSX270M16V5X7SP7.5LSF vs EEAFC1C270H |
ESXE160ETD270ME07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27uF, | United Chemi-Con Inc | NRSX270M16V5X7SP7.5LSF vs ESXE160ETD270ME07C |
ESXE160ELL270ME07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27uF, | United Chemi-Con Inc | NRSX270M16V5X7SP7.5LSF vs ESXE160ELL270ME07C |
TPZ1C270M05070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27uF | Taicon Corporation | NRSX270M16V5X7SP7.5LSF vs TPZ1C270M05070 |
EEAFC1C270 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRSX270M16V5X7SP7.5LSF vs EEAFC1C270 |