NRSX221M50V12.5X16TBSTNF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF,

Overview of NRSX221M50V12.5X16TBSTNF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for NRSX221M50V12.5X16TBSTNF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSX221M50V12.5X16TBSTNF by NIC Components Corp

NRSX221M50V12.5X16TBSTNF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
110 mΩ
Length
16 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
810 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. NRSX221M50V12.5X16TBSTNF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF,
    VS

Alternate Parts for NRSX221M50V12.5X16TBSTNF

This table gives cross-reference parts and alternative options found for NRSX221M50V12.5X16TBSTNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX221M50V12.5X16TBSTNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSX221M50V12.5X16SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp NRSX221M50V12.5X16TBSTNF vs NRSX221M50V12.5X16SPF
NRSZ221M50V12.5X16TRF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRSX221M50V12.5X16TBSTNF vs NRSZ221M50V12.5X16TRF
NRSX221M50V12.5X16TB15MMPNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp NRSX221M50V12.5X16TBSTNF vs NRSX221M50V12.5X16TB15MMPNF
NRSZ221M50V12.5X16F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp NRSX221M50V12.5X16TBSTNF vs NRSZ221M50V12.5X16F3CF
NRSX221M50V12.5X16F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED NIC Components Corp NRSX221M50V12.5X16TBSTNF vs NRSX221M50V12.5X16F
NRSZ221M50V12.5X16SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp NRSX221M50V12.5X16TBSTNF vs NRSZ221M50V12.5X16SPF
NRSZ221M50V12.5X16F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp NRSX221M50V12.5X16TBSTNF vs NRSZ221M50V12.5X16F1F
NRSZ221M50V12.5X16F2F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp NRSX221M50V12.5X16TBSTNF vs NRSZ221M50V12.5X16F2F
NRSX221M50V12.5X16F2F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp NRSX221M50V12.5X16TBSTNF vs NRSX221M50V12.5X16F2F
NRSX221M50V12.5X16TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp NRSX221M50V12.5X16TBSTNF vs NRSX221M50V12.5X16TBSTF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSX221M50V12.5X16TBSTNF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSX221M50V12.5X16TBSTNF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSX221M50V12.5X16TBSTNF would you like to use for your alert(s)?
  • Please alert me when NRSX221M50V12.5X16TBSTNF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSX221M50V12.5X16TBSTNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSX221M50V12.5X16TBSTNF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSX221M50V12.5X16TBSTNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSX221M50V12.5X16TBSTNF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSX221M50V12.5X16TBSTNF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: