Part Details for NRSX181M35V10X12.5SP7.5LLF by NIC Components Corp
Overview of NRSX181M35V10X12.5SP7.5LLF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSX181M35V10X12.5SP7.5LLF
NRSX181M35V10X12.5SP7.5LLF CAD Models
NRSX181M35V10X12.5SP7.5LLF Part Data Attributes
|
NRSX181M35V10X12.5SP7.5LLF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX181M35V10X12.5SP7.5LLF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 85 mΩ | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSX181M35V10X12.5SP7.5LLF
This table gives cross-reference parts and alternative options found for NRSX181M35V10X12.5SP7.5LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX181M35V10X12.5SP7.5LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRSX181M35V10X12.5TB | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | NRSX181M35V10X12.5SP7.5LLF vs NRSX181M35V10X12.5TB |
B41888C7187M000 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | NRSX181M35V10X12.5SP7.5LLF vs B41888C7187M000 |
B41888C7187M004 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | NRSX181M35V10X12.5SP7.5LLF vs B41888C7187M004 |
B41858C7187M008 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | NRSX181M35V10X12.5SP7.5LLF vs B41858C7187M008 |
NRSX181M35V10X12.5F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 180uF, | NRSX181M35V10X12.5SP7.5LLF vs NRSX181M35V10X12.5F3CF |
B41888C7187M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | NRSX181M35V10X12.5SP7.5LLF vs B41888C7187M000 |
EEUFC1V181 | Panasonic Electronic Components | $0.2624 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRSX181M35V10X12.5SP7.5LLF vs EEUFC1V181 |
NRSX181M35V10X12.5SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 180uF, | NRSX181M35V10X12.5SP7.5LLF vs NRSX181M35V10X12.5SPF |
B41858C7187M002 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | NRSX181M35V10X12.5SP7.5LLF vs B41858C7187M002 |
NRSX181M35V10X12.5SP7.5LSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 180uF, | NRSX181M35V10X12.5SP7.5LLF vs NRSX181M35V10X12.5SP7.5LSF |