Part Details for NRSX152M6.3V10X20TBSTF by NIC Components Corp
Overview of NRSX152M6.3V10X20TBSTF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSX152M6.3V10X20TBSTF
NRSX152M6.3V10X20TBSTF CAD Models
NRSX152M6.3V10X20TBSTF Part Data Attributes
|
NRSX152M6.3V10X20TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX152M6.3V10X20TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 44 mΩ | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1250 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSX152M6.3V10X20TBSTF
This table gives cross-reference parts and alternative options found for NRSX152M6.3V10X20TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX152M6.3V10X20TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8152LAM1020LEN911C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NRSX152M6.3V10X20TBSTF vs 8152LAM1020LEN911C |
UPS0J152MPD1CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NRSX152M6.3V10X20TBSTF vs UPS0J152MPD1CM |
1152LAM1020LEN511B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NRSX152M6.3V10X20TBSTF vs 1152LAM1020LEN511B |
8152LAM1020LZN7P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.5MF,6.3VDC,20% -TOL,20% +TOL | NRSX152M6.3V10X20TBSTF vs 8152LAM1020LZN7P |
NRSX152M6.3V10X20F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NRSX152M6.3V10X20TBSTF vs NRSX152M6.3V10X20F3CF |
8152LAM1020LZN1D | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.5MF,6.3VDC,20% -TOL,20% +TOL | NRSX152M6.3V10X20TBSTF vs 8152LAM1020LZN1D |
8152LAM1020LEN0110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NRSX152M6.3V10X20TBSTF vs 8152LAM1020LEN0110 |
8152LAM1020LZN0E | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.5MF,6.3VDC,20% -TOL,20% +TOL | NRSX152M6.3V10X20TBSTF vs 8152LAM1020LZN0E |
2152LAM1020LYN011P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | NRSX152M6.3V10X20TBSTF vs 2152LAM1020LYN011P |
8152LAM1020LZ05J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.5MF,6.3VDC,20% -TOL,20% +TOL | NRSX152M6.3V10X20TBSTF vs 8152LAM1020LZ05J |