NRSS471M63V12.5X20TBNF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT

Overview of NRSS471M63V12.5X20TBNF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

CAD Models for NRSS471M63V12.5X20TBNF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSS471M63V12.5X20TBNF by NIC Components Corp

NRSS471M63V12.5X20TBNF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
350 mΩ
JESD-609 Code
e3
Leakage Current
0.8883 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
900 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSS471M63V12.5X20TBNF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NRSS471M63V12.5X20TBNF

This table gives cross-reference parts and alternative options found for NRSS471M63V12.5X20TBNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSS471M63V12.5X20TBNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8471LGMAB20WP05N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd NRSS471M63V12.5X20TBNF vs 8471LGMAB20WP05N
1471LGMAB20WPN381P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd NRSS471M63V12.5X20TBNF vs 1471LGMAB20WPN381P
1471LGMAB20WPN28EC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd NRSS471M63V12.5X20TBNF vs 1471LGMAB20WPN28EC
8471LGMAB20WPN48FM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd NRSS471M63V12.5X20TBNF vs 8471LGMAB20WPN48FM
8471LGMAB20WPN50 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd NRSS471M63V12.5X20TBNF vs 8471LGMAB20WPN50
8471LGMAB20WPN981M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd NRSS471M63V12.5X20TBNF vs 8471LGMAB20WPN981M
8471LGMAB20WPN7C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd NRSS471M63V12.5X20TBNF vs 8471LGMAB20WPN7C
UVK1J471MHD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation NRSS471M63V12.5X20TBNF vs UVK1J471MHD1AA
8471LGMAB20WPN18EP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd NRSS471M63V12.5X20TBNF vs 8471LGMAB20WPN18EP
8471LGMAB20WP00D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd NRSS471M63V12.5X20TBNF vs 8471LGMAB20WP00D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSS471M63V12.5X20TBNF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSS471M63V12.5X20TBNF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSS471M63V12.5X20TBNF would you like to use for your alert(s)?
  • Please alert me when NRSS471M63V12.5X20TBNF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSS471M63V12.5X20TBNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSS471M63V12.5X20TBNF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSS471M63V12.5X20TBNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSS471M63V12.5X20TBNF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSS471M63V12.5X20TBNF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: