Part Details for NRSS222M35V16X25F3CF by NIC Components Corp
Overview of NRSS222M35V16X25F3CF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSS222M35V16X25F3CF
NRSS222M35V16X25F3CF CAD Models
NRSS222M35V16X25F3CF Part Data Attributes
|
NRSS222M35V16X25F3CF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSS222M35V16X25F3CF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1550 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRSS222M35V16X25F3CF
This table gives cross-reference parts and alternative options found for NRSS222M35V16X25F3CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSS222M35V16X25F3CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LEM1625WP01M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | NRSS222M35V16X25F3CF vs 8222LEM1625WP01M |
1222LEM1625WPN0810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | NRSS222M35V16X25F3CF vs 1222LEM1625WPN0810 |
35PK2200MEFCRX16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | NRSS222M35V16X25F3CF vs 35PK2200MEFCRX16X25 |
8222LEM1625WPN28EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | NRSS222M35V16X25F3CF vs 8222LEM1625WPN28EC |
2222LEM1625WPN5850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | NRSS222M35V16X25F3CF vs 2222LEM1625WPN5850 |
8222LEM1625WPN1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | NRSS222M35V16X25F3CF vs 8222LEM1625WPN1E |
35PK2200MEFCGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | NRSS222M35V16X25F3CF vs 35PK2200MEFCGC16X25 |
2222LEM1625WPN78EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | NRSS222M35V16X25F3CF vs 2222LEM1625WPN78EB |
8222LEM1625WP04F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | NRSS222M35V16X25F3CF vs 8222LEM1625WP04F |
RCD110X035225M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | TDK Epcos | NRSS222M35V16X25F3CF vs RCD110X035225M |