Part Details for NRSS102M6.3V8X11.5F3F by NIC Components Corp
Overview of NRSS102M6.3V8X11.5F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSS102M6.3V8X11.5F3F
NRSS102M6.3V8X11.5F3F CAD Models
NRSS102M6.3V8X11.5F3F Part Data Attributes
|
NRSS102M6.3V8X11.5F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSS102M6.3V8X11.5F3F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 460 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 540 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRSS102M6.3V8X11.5F3F
This table gives cross-reference parts and alternative options found for NRSS102M6.3V8X11.5F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSS102M6.3V8X11.5F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA102M0JCC-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Surge Components Inc | NRSS102M6.3V8X11.5F3F vs REA102M0JCC-0811 |
RDL1000M6R3TR8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | NRSS102M6.3V8X11.5F3F vs RDL1000M6R3TR8X11.5 |
6.3YK1000MEFCTA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | NRSS102M6.3V8X11.5F3F vs 6.3YK1000MEFCTA8X11.5 |
108CKS6R3MSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | NRSS102M6.3V8X11.5F3F vs 108CKS6R3MSF |
711-6R3/102MFC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Tecate Group | NRSS102M6.3V8X11.5F3F vs 711-6R3/102MFC |
UVR0J102MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | NRSS102M6.3V8X11.5F3F vs UVR0J102MPD1FV |
711-6R3/102M8X11FCF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Tecate Group | NRSS102M6.3V8X11.5F3F vs 711-6R3/102M8X11FCF |
REA102M0JCC-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | NRSS102M6.3V8X11.5F3F vs REA102M0JCC-0811P |
UKW0J102MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | NRSS102M6.3V8X11.5F3F vs UKW0J102MPD1CP |
UVK0J102MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | NRSS102M6.3V8X11.5F3F vs UVK0J102MPD1CV |