Part Details for NRSS102M10V10X12.5F3F by NIC Components Corp
Overview of NRSS102M10V10X12.5F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSS102M10V10X12.5F3F
NRSS102M10V10X12.5F3F CAD Models
NRSS102M10V10X12.5F3F Part Data Attributes
|
NRSS102M10V10X12.5F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSS102M10V10X12.5F3F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 400 mΩ | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 620 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRSS102M10V10X12.5F3F
This table gives cross-reference parts and alternative options found for NRSS102M10V10X12.5F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSS102M10V10X12.5F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC100010GBP1013LGK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Jackcon Capacitor Electronics Co Ltd | NRSS102M10V10X12.5F3F vs EC100010GBP1013LGK |
ESK108M010AH9EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | NRSS102M10V10X12.5F3F vs ESK108M010AH9EA |
ESRG100ELL102MJC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | NRSS102M10V10X12.5F3F vs ESRG100ELL102MJC5M |
10YK1000MEFCSG10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | NRSS102M10V10X12.5F3F vs 10YK1000MEFCSG10X12.5 |
NRSS102M10V10X12.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | NRSS102M10V10X12.5F3F vs NRSS102M10V10X12.5F1F |
RA3-10V102MH3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | ELNA America Inc | NRSS102M10V10X12.5F3F vs RA3-10V102MH3 |
10YK1000MEFCKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | NRSS102M10V10X12.5F3F vs 10YK1000MEFCKC10X12.5 |
10YK1000MEFC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | NRSS102M10V10X12.5F3F vs 10YK1000MEFC10X12.5 |
RDL1000M10CF310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | NRSS102M10V10X12.5F3F vs RDL1000M10CF310X12.5 |
UVK1A102MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | NRSS102M10V10X12.5F3F vs UVK1A102MPD1CP |