Part Details for NRSNSA4I4F1741TRQYF by NIC Components Corp
Overview of NRSNSA4I4F1741TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSNSA4I4F1741TRQYF
NRSNSA4I4F1741TRQYF CAD Models
NRSNSA4I4F1741TRQYF Part Data Attributes
|
NRSNSA4I4F1741TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSNSA4I4F1741TRQYF
NIC Components Corp
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1740ohm, 25V, 1% +/-Tol, -300,300ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 1740 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1740 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1740 Ω | |
Size Code | 0804 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for NRSNSA4I4F1741TRQYF
This table gives cross-reference parts and alternative options found for NRSNSA4I4F1741TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSNSA4I4F1741TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA04X1741FGL | Array/Network Resistor, Isolated, 0.0625W, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRSNSA4I4F1741TRQYF vs MA04X1741FGL |
MA04X1741FQL | Array/Network Resistor, Isolated, 0.0625W, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRSNSA4I4F1741TRQYF vs MA04X1741FQL |
MA04X1741FBL | Array/Network Resistor, Isolated, 0.0625W, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRSNSA4I4F1741TRQYF vs MA04X1741FBL |