NRSNE2I2J271TRF
NIC Components Corp
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 270ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302,

Overview of NRSNE2I2J271TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for NRSNE2I2J271TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSNE2I2J271TRF by NIC Components Corp

NRSNE2I2J271TRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
Element Power Dissipation
0.031 W
First Element Resistance
270 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
0.8 mm
Package Style
SMT
Package Width
0.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Temperature
70 °C
Resistance
270 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
270 Ω
Size Code
0203
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
12.5 V
Want to compare parts?
  1. NRSNE2I2J271TRF
    NIC Components Corp
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 270ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302,
    VS

Alternate Parts for NRSNE2I2J271TRF

This table gives cross-reference parts and alternative options found for NRSNE2I2J271TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSNE2I2J271TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RAF052D2705%T RES NET,THICK FILM,270 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE SEI Stackpole Electronics Inc NRSNE2I2J271TRF vs RAF052D2705%T
EXB14V271JX Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 270ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP Panasonic Electronic Components NRSNE2I2J271TRF vs EXB14V271JX
CN1H2KTTP271J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 270ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc NRSNE2I2J271TRF vs CN1H2KTTP271J
CN1H2NLTD271J RES NET,THICK FILM,270 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Speer Electronics Inc NRSNE2I2J271TRF vs CN1H2NLTD271J
RAF052DJT270R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 270ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NRSNE2I2J271TRF vs RAF052DJT270R
CN1H2KTTP271J RES NET,THICK FILM,270 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Corporation NRSNE2I2J271TRF vs CN1H2KTTP271J
BCN062AB271J7 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 270ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, TT Electronics Resistors NRSNE2I2J271TRF vs BCN062AB271J7
CN1H2NLBK271J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 270ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc NRSNE2I2J271TRF vs CN1H2NLBK271J
Part Number Description Manufacturer Compare
RM062PJ271AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 270ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics NRSNE2I2J271TRF vs RM062PJ271AS
CN1H2NLBK271J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 270ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc NRSNE2I2J271TRF vs CN1H2NLBK271J
EXB14V271JX Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 270ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP Panasonic Electronic Components NRSNE2I2J271TRF vs EXB14V271JX
BCN062AB271J7 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 270ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, TT Electronics Resistors NRSNE2I2J271TRF vs BCN062AB271J7
RAF052DJT270R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 270ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NRSNE2I2J271TRF vs RAF052DJT270R
CN1H2NLTD271J RES NET,THICK FILM,270 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Speer Electronics Inc NRSNE2I2J271TRF vs CN1H2NLTD271J
RAF052D2705%T RES NET,THICK FILM,270 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE SEI Stackpole Electronics Inc NRSNE2I2J271TRF vs RAF052D2705%T
RMS062PJ271AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 270ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics NRSNE2I2J271TRF vs RMS062PJ271AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSNE2I2J271TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSNE2I2J271TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSNE2I2J271TRF would you like to use for your alert(s)?
  • Please alert me when NRSNE2I2J271TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSNE2I2J271TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSNE2I2J271TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSNE2I2J271TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSNE2I2J271TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSNE2I2J271TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: