NRSNA6I4J912TR
NIC Components Corp
Description: Array/Network Resistor, Isolated, 0.0625W, 9100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206

Overview of NRSNA6I4J912TR by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NRSNA6I4J912TR by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSNA6I4J912TR by NIC Components Corp

NRSNA6I4J912TR
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Chip
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
9100 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1206
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. NRSNA6I4J912TR
    NIC Components Corp
    Array/Network Resistor, Isolated, 0.0625W, 9100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206
    VS

Alternate Parts for NRSNA6I4J912TR

This table gives cross-reference parts and alternative options found for NRSNA6I4J912TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSNA6I4J912TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTA03-4D912JP3 Array/Network Resistor, Isolated, 0.0625W, 9100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, MERITEK Electronics Corporation NRSNA6I4J912TR vs RTA03-4D912JP3
RTA03-4D912JP2 Array/Network Resistor, Isolated, 0.0625W, 9100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, MERITEK Electronics Corporation NRSNA6I4J912TR vs RTA03-4D912JP2
RTA03-4D912J Array/Network Resistor, 0.0625W, 9100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 Ralec NRSNA6I4J912TR vs RTA03-4D912J
RP164PJ912FS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 9100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 Samsung Electro-Mechanics NRSNA6I4J912TR vs RP164PJ912FS
RTA03-4D912JTH Array/Network Resistor, Isolated, 0.0625W, 9100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, MERITEK Electronics Corporation NRSNA6I4J912TR vs RTA03-4D912JTH
RTA03-4D912JTP Array/Network Resistor, Isolated, 0.0625W, 9100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation NRSNA6I4J912TR vs RTA03-4D912JTP
NRSNA6I4J912TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 9100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT NIC Components Corp NRSNA6I4J912TR vs NRSNA6I4J912TRF
RTA03-4D912JTP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 9100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Ralec NRSNA6I4J912TR vs RTA03-4D912JTP
RTA03-4D912JP4 Array/Network Resistor, Isolated, 0.0625W, 9100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation NRSNA6I4J912TR vs RTA03-4D912JP4
RP164PJ912CS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 9100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Samsung Electro-Mechanics NRSNA6I4J912TR vs RP164PJ912CS
Part Number Description Manufacturer Compare
RTA03-4D912JTP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 9100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Ralec NRSNA6I4J912TR vs RTA03-4D912JTP
RTA03-4D912J Array/Network Resistor, 0.0625W, 9100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 Ralec NRSNA6I4J912TR vs RTA03-4D912J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSNA6I4J912TR by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSNA6I4J912TR by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSNA6I4J912TR would you like to use for your alert(s)?
  • Please alert me when NRSNA6I4J912TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSNA6I4J912TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSNA6I4J912TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSNA6I4J912TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSNA6I4J912TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSNA6I4J912TR by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: