Part Details for NRSNA6I4F7R5TR by NIC Components Corp
Overview of NRSNA6I4F7R5TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSNA6I4F7R5TR
NRSNA6I4F7R5TR CAD Models
NRSNA6I4F7R5TR Part Data Attributes
|
NRSNA6I4F7R5TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSNA6I4F7R5TR
NIC Components Corp
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 7.5 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRSNA6I4F7R5TR
This table gives cross-reference parts and alternative options found for NRSNA6I4F7R5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSNA6I4F7R5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YCN164-7R50-FL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | ASJ Holdings Limited | NRSNA6I4F7R5TR vs YCN164-7R50-FL |
NRSNA6I4F7R50TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | NRSNA6I4F7R5TR vs NRSNA6I4F7R50TRF |
RTA03-4D7R50FTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | NRSNA6I4F7R5TR vs RTA03-4D7R50FTP |