Part Details for NRSNA4I4J272TR by NIC Components Corp
Overview of NRSNA4I4J272TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSNA4I4J272TR
NRSNA4I4J272TR CAD Models
NRSNA4I4J272TR Part Data Attributes
|
NRSNA4I4J272TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSNA4I4J272TR
NIC Components Corp
Array/Network Resistor, Isolated, 0.0625W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for NRSNA4I4J272TR
This table gives cross-reference parts and alternative options found for NRSNA4I4J272TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSNA4I4J272TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MNR04M0APJ272 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | ROHM Semiconductor | NRSNA4I4J272TR vs MNR04M0APJ272 |
RTA02-4D272JP3 | Array/Network Resistor, Isolated, 0.0625W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | NRSNA4I4J272TR vs RTA02-4D272JP3 |
RTA02-4D272JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | NRSNA4I4J272TR vs RTA02-4D272JTH |
NRSNA4I4J272TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | NIC Components Corp | NRSNA4I4J272TR vs NRSNA4I4J272TRF |
AF124-JR-072K7L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | NRSNA4I4J272TR vs AF124-JR-072K7L |
ACN1E4GTP0J272LF | Array/Network Resistor, 0.25W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | NRSNA4I4J272TR vs ACN1E4GTP0J272LF |
ACN1E4GTP4J272LF | Array/Network Resistor, 0.25W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | NRSNA4I4J272TR vs ACN1E4GTP4J272LF |
RTA02-4D272JP2 | Array/Network Resistor, Isolated, 0.0625W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | NRSNA4I4J272TR vs RTA02-4D272JP2 |
ACN1E4GTP2J272LF | Array/Network Resistor, 0.25W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | NRSNA4I4J272TR vs ACN1E4GTP2J272LF |
TSN2BJ272 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | NRSNA4I4J272TR vs TSN2BJ272 |