Part Details for NRSNA4I2J363TR by NIC Components Corp
Overview of NRSNA4I2J363TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSNA4I2J363TR
NRSNA4I2J363TR CAD Models
NRSNA4I2J363TR Part Data Attributes
|
NRSNA4I2J363TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSNA4I2J363TR
NIC Components Corp
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 36000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 36000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0404 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for NRSNA4I2J363TR
This table gives cross-reference parts and alternative options found for NRSNA4I2J363TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSNA4I2J363TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA02-2D363J | Array/Network Resistor, 0.0625W, 36000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404 | Ralec | NRSNA4I2J363TR vs RCA02-2D363J |
CN22JT363 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 36000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404, | TA-I Technology Co Ltd | NRSNA4I2J363TR vs CN22JT363 |
NRSN04I2J363TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 36000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404, | NIC Components Corp | NRSNA4I2J363TR vs NRSN04I2J363TRF |
CN22JTN363 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 36000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404, | TA-I Technology Co Ltd | NRSNA4I2J363TR vs CN22JTN363 |
RTA02-2D363JP4 | Array/Network Resistor, Isolated, 0.0625W, 36000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSNA4I2J363TR vs RTA02-2D363JP4 |
CAY10-363J2LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 36000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | Bourns Inc | NRSNA4I2J363TR vs CAY10-363J2LF |
RTA02-2D363J | Array/Network Resistor, 0.0625W, 36000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404 | Ralec | NRSNA4I2J363TR vs RTA02-2D363J |