Part Details for NRSN6I4F1741TRF by NIC Components Corp
Overview of NRSN6I4F1741TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSN6I4F1741TRF
NRSN6I4F1741TRF CAD Models
NRSN6I4F1741TRF Part Data Attributes
|
NRSN6I4F1741TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSN6I4F1741TRF
NIC Components Corp
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1740ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1740 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRSN6I4F1741TRF
This table gives cross-reference parts and alternative options found for NRSN6I4F1741TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSN6I4F1741TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA03-4C1741F | Array/Network Resistor, Metal Glaze/thick Film, 0.0625W, 1740ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | NRSN6I4F1741TRF vs RTA03-4C1741F |
TC164-FR-131K74 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1740ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | NRSN6I4F1741TRF vs TC164-FR-131K74 |
TC164-FR-131K74L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1740ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | NRSN6I4F1741TRF vs TC164-FR-131K74L |
RTA03-4C1741FTH | Array/Network Resistor, Isolated, 0.0625W, 1740ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | MERITEK Electronics Corporation | NRSN6I4F1741TRF vs RTA03-4C1741FTH |
TC164-FR-101K74L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1740ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | NRSN6I4F1741TRF vs TC164-FR-101K74L |
TC164-FR-101K74 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1740ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | NRSN6I4F1741TRF vs TC164-FR-101K74 |
RTA03-4C1741FTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1740ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | NRSN6I4F1741TRF vs RTA03-4C1741FTP |
RTA03-4C1741FTP | Array/Network Resistor, Isolated, 0.0625W, 1740ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSN6I4F1741TRF vs RTA03-4C1741FTP |
RTA03-4C1741FP3 | Array/Network Resistor, Isolated, 0.0625W, 1740ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | MERITEK Electronics Corporation | NRSN6I4F1741TRF vs RTA03-4C1741FP3 |