NRSN4I4F3243TRF
NIC Components Corp
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 324000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804,

Overview of NRSN4I4F3243TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NRSN4I4F3243TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSN4I4F3243TRF by NIC Components Corp

NRSN4I4F3243TRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
2 mm
Package Style
SMT
Package Width
1 mm
Packing Method
TR
Rated Power Dissipation (P)
0.0625 W
Resistance
324000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0804
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. NRSN4I4F3243TRF
    NIC Components Corp
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 324000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804,
    VS

Alternate Parts for NRSN4I4F3243TRF

This table gives cross-reference parts and alternative options found for NRSN4I4F3243TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSN4I4F3243TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTA02-4C3243FP2 Array/Network Resistor, Isolated, 0.0625W, 324000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, MERITEK Electronics Corporation NRSN4I4F3243TRF vs RTA02-4C3243FP2
RCNC24-04DR-324K-F Array/Network Resistor, Isolated, 0.063W, 324000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, RFE International Inc NRSN4I4F3243TRF vs RCNC24-04DR-324K-F
CRA024CF324KP10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 324000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd NRSN4I4F3243TRF vs CRA024CF324KP10
CRA024CF324KQ10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 324000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd NRSN4I4F3243TRF vs CRA024CF324KQ10
RTA02-4C3243FP4 Array/Network Resistor, Isolated, 0.0625W, 324000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation NRSN4I4F3243TRF vs RTA02-4C3243FP4
RTA02-4C3243FTP Array/Network Resistor, Isolated, 0.0625W, 324000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation NRSN4I4F3243TRF vs RTA02-4C3243FTP
RTA02-4C3243FTH Array/Network Resistor, Isolated, 0.0625W, 324000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, MERITEK Electronics Corporation NRSN4I4F3243TRF vs RTA02-4C3243FTH
Part Number Description Manufacturer Compare
RCNC24-04DR-324K-F Array/Network Resistor, Isolated, 0.063W, 324000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, RFE International Inc NRSN4I4F3243TRF vs RCNC24-04DR-324K-F
CRA024CF324KP10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 324000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd NRSN4I4F3243TRF vs CRA024CF324KP10
CRA024CF324KQ10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 324000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd NRSN4I4F3243TRF vs CRA024CF324KQ10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSN4I4F3243TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSN4I4F3243TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSN4I4F3243TRF would you like to use for your alert(s)?
  • Please alert me when NRSN4I4F3243TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSN4I4F3243TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSN4I4F3243TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSN4I4F3243TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSN4I4F3243TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSN4I4F3243TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: