Datasheets
NRSN06I4J220TRF by: NIC Components Corp

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT

Part Details for NRSN06I4J220TRF by NIC Components Corp

Overview of NRSN06I4J220TRF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NRSN06I4J220TRF

Part # Distributor Description Stock Price Buy
DISTI # 19AH7303
Newark Res N/W, Isolated, 22R, 0.063W, 1206, Resistance:22Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Nic Components NRSN06I4J220TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 19AH4641
Newark Res N/W, Isolated, 22R, 0.063W, 1206, Resistance:22Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Nic Components NRSN06I4J220TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # NRSN06I4J220TRF
Avnet Americas Resistor, Array, 22 Ohm, ? 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: NRSN06I4J220TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0088
  • 10,000 $0.0086
  • 20,000 $0.0083
$0.0083 / $0.0088 Buy Now
Future Electronics 4x0603 22 Ohms 5% Thick Film Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel 90000
Reel
  • 5,000 $0.0091
  • 20,000 $0.0088
  • 50,000 $0.0086
  • 125,000 $0.0084
  • 200,000 $0.0081
$0.0081 / $0.0091 Buy Now
DISTI # 84983965
Verical Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 5000 Package Multiple: 5000 Americas - 5000
  • 5,000 $0.0128
$0.0128 Buy Now
Quest Components   3831
  • 1 $0.0630
  • 477 $0.0210
  • 2,382 $0.0063
$0.0063 / $0.0630 Buy Now
DISTI # NRSN06I4J220TRF
Avnet Abacus Resistor, Array, 22 Ohm, � 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: NRSN06I4J220TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # NRSN06I4J220TRF
Avnet Asia Resistor, Array, 22 Ohm, ? 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film (Alt: NRSN06I4J220TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days 0
RFQ
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 5000 70000
  • 15,000 $0.0103
  • 70,000 $0.0096
$0.0096 / $0.0103 Buy Now

Part Details for NRSN06I4J220TRF

NRSN06I4J220TRF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRSN06I4J220TRF Part Data Attributes

NRSN06I4J220TRF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRSN06I4J220TRF NIC Components Corp Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description SMT, 0613
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.20
Factory Lead Time 16 Weeks
Construction Rectangular
Element Power Dissipation 0.0625 W
First Element Resistance 22 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Temperature 70 °C
Resistance 22 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 22 Ω
Size Code 0612
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 50 V

NRSN06I4J220TRF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSN06I4J220TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSN06I4J220TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSN06I4J220TRF would you like to use for your alert(s)?
  • Please alert me when NRSN06I4J220TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSN06I4J220TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSN06I4J220TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSN06I4J220TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSN06I4J220TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSN06I4J220TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: