Part Details for NRSN04I4J560TRF by NIC Components Corp
Overview of NRSN04I4J560TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSN04I4J560TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSN04I4J560TRF
|
Avnet Americas | Res Thick Film Array 56 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804 Concave SMD Paper T/R - Tape and Reel (Alt: NRSN04I4J560TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0116 | Buy Now |
|
Future Electronics | Fixed Resistors 56 Ohm 5% 200ppm/C ISOL Molded 8-Pin 0804 Concave SMD Paper T/ RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0108 / $0.0116 | Buy Now |
Part Details for NRSN04I4J560TRF
NRSN04I4J560TRF CAD Models
NRSN04I4J560TRF Part Data Attributes
|
NRSN04I4J560TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSN04I4J560TRF
NIC Components Corp
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 56ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0408 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 56 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 56 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for NRSN04I4J560TRF
This table gives cross-reference parts and alternative options found for NRSN04I4J560TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSN04I4J560TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNS104PJ560AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 56ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Samsung Electro-Mechanics | NRSN04I4J560TRF vs RNS104PJ560AS |
NRSN4I4J560TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 56ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | NIC Components Corp | NRSN04I4J560TRF vs NRSN4I4J560TRF |
RAC104D560JCB | Array/Network Resistor, Isolated, 0.063W, 56ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Kamaya Inc | NRSN04I4J560TRF vs RAC104D560JCB |
RCNC24-04DR-56R-J | Array/Network Resistor, Isolated, 0.063W, 56ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | RFE International Inc | NRSN04I4J560TRF vs RCNC24-04DR-56R-J |
RTA02-4C560JTP | Array/Network Resistor, Isolated, 0.0625W, 56ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSN04I4J560TRF vs RTA02-4C560JTP |
RTA02-4C560JP3 | Array/Network Resistor, Isolated, 0.0625W, 56ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | NRSN04I4J560TRF vs RTA02-4C560JP3 |
RAC104D560JCTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 56ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | Kamaya Inc | NRSN04I4J560TRF vs RAC104D560JCTH |
RTA02-4C560J | Array/Network Resistor, Metal Glaze/thick Film, 0.0625W, 56ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | NRSN04I4J560TRF vs RTA02-4C560J |
RTA02-4C560JP4 | Array/Network Resistor, Isolated, 0.0625W, 56ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSN04I4J560TRF vs RTA02-4C560JP4 |
RN104PJ560CS | RESISTOR, NETWORK, ISOLATED, 0.0625W, SURFACE MOUNT, 0408, CHIP, ROHS COMPLIANT | Samsung Semiconductor | NRSN04I4J560TRF vs RN104PJ560CS |