Part Details for NRSN04I2J360TR by NIC Components Corp
Overview of NRSN04I2J360TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSN04I2J360TR
NRSN04I2J360TR CAD Models
NRSN04I2J360TR Part Data Attributes
|
NRSN04I2J360TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSN04I2J360TR
NIC Components Corp
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 36ohm, 25V, 5% +/-Tol, -650,650ppm/Cel, 0404,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 36 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0404 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 650 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for NRSN04I2J360TR
This table gives cross-reference parts and alternative options found for NRSN04I2J360TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSN04I2J360TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA02-2D360JTP | Array/Network Resistor, Isolated, 0.0625W, 36ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSN04I2J360TR vs RTA02-2D360JTP |
RTA02-2D360JP2 | Array/Network Resistor, Isolated, 0.0625W, 36ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404, | MERITEK Electronics Corporation | NRSN04I2J360TR vs RTA02-2D360JP2 |
RTA02-2D360JTH | Array/Network Resistor, Isolated, 0.0625W, 36ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404, | MERITEK Electronics Corporation | NRSN04I2J360TR vs RTA02-2D360JTH |
CAY10-360J2LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 36ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | Bourns Inc | NRSN04I2J360TR vs CAY10-360J2LF |
NRSNA4I2J360TR | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 36ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404, | NIC Components Corp | NRSN04I2J360TR vs NRSNA4I2J360TR |
NRSN04I2J360TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 36ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404, | NIC Components Corp | NRSN04I2J360TR vs NRSN04I2J360TRF |
NRSNA4I2J360TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 36ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | NIC Components Corp | NRSN04I2J360TR vs NRSNA4I2J360TRF |
RTA02-2D360J | Array/Network Resistor, 0.0625W, 36ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404 | Ralec | NRSN04I2J360TR vs RTA02-2D360J |