NRSN04I2G132TR
NIC Components Corp
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1300ohm, 25V, 2% +/-Tol, -650,650ppm/Cel, 0404,

Overview of NRSN04I2G132TR by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRSN04I2G132TR by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSN04I2G132TR by NIC Components Corp

NRSN04I2G132TR
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Network Type
ISOLATED
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
1 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
1300 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0404
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
650 ppm/°C
Tolerance
2%
Working Voltage
25 V
Want to compare parts?
  1. NRSN04I2G132TR
    NIC Components Corp
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1300ohm, 25V, 2% +/-Tol, -650,650ppm/Cel, 0404,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSN04I2G132TR by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSN04I2G132TR by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSN04I2G132TR would you like to use for your alert(s)?
  • Please alert me when NRSN04I2G132TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSN04I2G132TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSN04I2G132TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSN04I2G132TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSN04I2G132TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSN04I2G132TR by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: