Part Details for NRSK332M6.3V10X23TBF by NIC Components Corp
Overview of NRSK332M6.3V10X23TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSK332M6.3V10X23TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | NRSK Series 3300 uF 6.3 V 20 % Radial Miniature Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.1990 / $0.2200 | Buy Now |
Part Details for NRSK332M6.3V10X23TBF
NRSK332M6.3V10X23TBF CAD Models
NRSK332M6.3V10X23TBF Part Data Attributes
|
NRSK332M6.3V10X23TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSK332M6.3V10X23TBF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.6237 mA | |
Length | 23 mm | |
Manufacturer Series | NRSK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2800 mA | |
Series | NRSK | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSK332M6.3V10X23TBF
This table gives cross-reference parts and alternative options found for NRSK332M6.3V10X23TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSK332M6.3V10X23TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3MBZ3300MKC10X23 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRSK332M6.3V10X23TBF vs 6.3MBZ3300MKC10X23 |
NRSK332M6.3V10X23F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSK332M6.3V10X23TBF vs NRSK332M6.3V10X23F |
6.3MBZ3300MCC10X23 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRSK332M6.3V10X23TBF vs 6.3MBZ3300MCC10X23 |