Part Details for NRSK331M25V8X11.5TBF by NIC Components Corp
Overview of NRSK331M25V8X11.5TBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSK331M25V8X11.5TBF
NRSK331M25V8X11.5TBF CAD Models
NRSK331M25V8X11.5TBF Part Data Attributes
|
NRSK331M25V8X11.5TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSK331M25V8X11.5TBF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 32 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.2475 mA | |
Length | 11.5 mm | |
Manufacturer Series | NRSK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1080 mA | |
Series | NRSK | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSK331M25V8X11.5TBF
This table gives cross-reference parts and alternative options found for NRSK331M25V8X11.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSK331M25V8X11.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHV1E331MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRSK331M25V8X11.5TBF vs UHV1E331MPD1TA |
LQ1E337M0811MTS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRSK331M25V8X11.5TBF vs LQ1E337M0811MTS |
LQ1E337M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRSK331M25V8X11.5TBF vs LQ1E337M0811MCS |
25YXJ330MT78X11.5 | CAP ALUM 330UF 20% 25V RADIAL | Rubycon Corporation | NRSK331M25V8X11.5TBF vs 25YXJ330MT78X11.5 |
25ZLH330MCC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSK331M25V8X11.5TBF vs 25ZLH330MCC8X11.5 |
25ZLH330MFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSK331M25V8X11.5TBF vs 25ZLH330MFA8X11.5 |
B41821F5337M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRSK331M25V8X11.5TBF vs B41821F5337M000 |
NRSK331M25V8X11.5TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSK331M25V8X11.5TBF vs NRSK331M25V8X11.5TBSTF |
NRE-JL331M25V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSK331M25V8X11.5TBF vs NRE-JL331M25V8X11.5TBF |
25ZLH330MCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSK331M25V8X11.5TBF vs 25ZLH330MCE8X11.5 |