NRSK331M25V10X12.5TBNF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT

Overview of NRSK331M25V10X12.5TBNF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRSK331M25V10X12.5TBNF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSK331M25V10X12.5TBNF by NIC Components Corp

NRSK331M25V10X12.5TBNF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
25 mΩ
JESD-609 Code
e3
Leakage Current
0.2475 mA
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
1440 mA
Series
NRSK
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSK331M25V10X12.5TBNF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NRSK331M25V10X12.5TBNF

This table gives cross-reference parts and alternative options found for NRSK331M25V10X12.5TBNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSK331M25V10X12.5TBNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25ZLG330MKC10X12.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRSK331M25V10X12.5TBNF vs 25ZLG330MKC10X12.5
25ZLG330MEFCCE10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRSK331M25V10X12.5TBNF vs 25ZLG330MEFCCE10X12.5
B41821A5337M004 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos NRSK331M25V10X12.5TBNF vs B41821A5337M004
25YXF330MCE10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRSK331M25V10X12.5TBNF vs 25YXF330MCE10X12.5
MK1E337M1012MQL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Samwha Electronics NRSK331M25V10X12.5TBNF vs MK1E337M1012MQL
LZ1E337M1012MCS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics NRSK331M25V10X12.5TBNF vs LZ1E337M1012MCS
25ZLG330MEFCCA10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRSK331M25V10X12.5TBNF vs 25ZLG330MEFCCA10X12.5
WF1E337M1012MSS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics NRSK331M25V10X12.5TBNF vs WF1E337M1012MSS
25YXF330MEFCSG10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Rubycon Corporation NRSK331M25V10X12.5TBNF vs 25YXF330MEFCSG10X12.5
25ME330WGV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT SUN Electronic Industries Corporation NRSK331M25V10X12.5TBNF vs 25ME330WGV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSK331M25V10X12.5TBNF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSK331M25V10X12.5TBNF by NIC Components Corp

  • Please alert me when NRSK331M25V10X12.5TBNF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NRSK331M25V10X12.5TBNF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSK331M25V10X12.5TBNF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NRSK331M25V10X12.5TBNF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSK331M25V10X12.5TBNF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSK331M25V10X12.5TBNF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: