Part Details for NRSK222M10V10X23SPF by NIC Components Corp
Overview of NRSK222M10V10X23SPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSK222M10V10X23SPF
NRSK222M10V10X23SPF CAD Models
NRSK222M10V10X23SPF Part Data Attributes
|
NRSK222M10V10X23SPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSK222M10V10X23SPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12 mΩ | |
Length | 23 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2800 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for NRSK222M10V10X23SPF
This table gives cross-reference parts and alternative options found for NRSK222M10V10X23SPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSK222M10V10X23SPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10ZLS2200MEFC10X23 | CAP ALUM 2200UF 20% 10V RADIAL | Rubycon Corporation | NRSK222M10V10X23SPF vs 10ZLS2200MEFC10X23 |
10ZLH2200MSG10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | NRSK222M10V10X23SPF vs 10ZLH2200MSG10X23 |
10ME2200WG+T0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | SUN Electronic Industries Corporation | NRSK222M10V10X23SPF vs 10ME2200WG+T0 |
10ZLH2200MEFCRK10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | NRSK222M10V10X23SPF vs 10ZLH2200MEFCRK10X23 |
NRSK222M10V10X23TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSK222M10V10X23SPF vs NRSK222M10V10X23TR |
MBAR1AM222 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Luminous Town Electric Co Ltd | NRSK222M10V10X23SPF vs MBAR1AM222 |
10ZLH2200MEFCCA10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSK222M10V10X23SPF vs 10ZLH2200MEFCCA10X23 |
NRSK222M10V10X23TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSK222M10V10X23SPF vs NRSK222M10V10X23TBF |
NRSK222M10V10X23TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | NRSK222M10V10X23SPF vs NRSK222M10V10X23TB12.7MMPNF |
10YXS2200MEFC10X23 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | NRSK222M10V10X23SPF vs 10YXS2200MEFC10X23 |