Part Details for NRSK182M16V10X23SP7.5LSF by NIC Components Corp
Overview of NRSK182M16V10X23SP7.5LSF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSK182M16V10X23SP7.5LSF
NRSK182M16V10X23SP7.5LSF CAD Models
NRSK182M16V10X23SP7.5LSF Part Data Attributes
|
NRSK182M16V10X23SP7.5LSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSK182M16V10X23SP7.5LSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12 mΩ | |
Length | 23 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2800 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRSK182M16V10X23SP7.5LSF
This table gives cross-reference parts and alternative options found for NRSK182M16V10X23SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSK182M16V10X23SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16ZLH1800MEFCRK10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | NRSK182M16V10X23SP7.5LSF vs 16ZLH1800MEFCRK10X23 |
16ME1800WG+T0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | NRSK182M16V10X23SP7.5LSF vs 16ME1800WG+T0 |
16ZLH1800MRX10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | NRSK182M16V10X23SP7.5LSF vs 16ZLH1800MRX10X23 |
NRSK182M16V10X23TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | NRSK182M16V10X23SP7.5LSF vs NRSK182M16V10X23TB12.7MMPF |
NRSK182M16V10X23F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | NRSK182M16V10X23SP7.5LSF vs NRSK182M16V10X23F1F |
NRSH182M16V10X23SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRSK182M16V10X23SP7.5LSF vs NRSH182M16V10X23SP7.5LLF |
16ZLH1800MEFCCC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSK182M16V10X23SP7.5LSF vs 16ZLH1800MEFCCC10X23 |
188JZM016M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | NRSK182M16V10X23SP7.5LSF vs 188JZM016M |
NRSH182M16V10X23TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRSK182M16V10X23SP7.5LSF vs NRSH182M16V10X23TBNF |
NRSH182M16V10X23F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRSK182M16V10X23SP7.5LSF vs NRSH182M16V10X23F3CF |