Datasheets
NRSK102M10V10X12.5SP7.5LSF by: NIC Components Corp

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF,

Part Details for NRSK102M10V10X12.5SP7.5LSF by NIC Components Corp

Overview of NRSK102M10V10X12.5SP7.5LSF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NRSK102M10V10X12.5SP7.5LSF

NRSK102M10V10X12.5SP7.5LSF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRSK102M10V10X12.5SP7.5LSF Part Data Attributes

NRSK102M10V10X12.5SP7.5LSF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRSK102M10V10X12.5SP7.5LSF NIC Components Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NIC COMPONENTS CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
ESR 26 mΩ
Length 12.5 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 1540 mA
Terminal Pitch 7.5 mm

Alternate Parts for NRSK102M10V10X12.5SP7.5LSF

This table gives cross-reference parts and alternative options found for NRSK102M10V10X12.5SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSK102M10V10X12.5SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
10MCZ1000MCA10X12.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRSK102M10V10X12.5SP7.5LSF vs 10MCZ1000MCA10X12.5
EKYA100EIJ102MJC5S Aluminum Electrolytic Capacitor, Chemi-Con NRSK102M10V10X12.5SP7.5LSF vs EKYA100EIJ102MJC5S
B41851A3108M004 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation NRSK102M10V10X12.5SP7.5LSF vs B41851A3108M004
NRSK102M10V10X12.5TR CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp NRSK102M10V10X12.5SP7.5LSF vs NRSK102M10V10X12.5TR
EKZN100EIJ102MJC5S Aluminum Electrolytic Capacitor, Chemi-Con NRSK102M10V10X12.5SP7.5LSF vs EKZN100EIJ102MJC5S
B41821A3108M008 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos NRSK102M10V10X12.5SP7.5LSF vs B41821A3108M008
RGA102M1ABC-1012B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Lelon Electronics Corp NRSK102M10V10X12.5SP7.5LSF vs RGA102M1ABC-1012B
NRE-JL102M10V10X12.5F1F CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL NIC Components Corp NRSK102M10V10X12.5SP7.5LSF vs NRE-JL102M10V10X12.5F1F
SK010108M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF Maxcap Electronics Sdn Bhd NRSK102M10V10X12.5SP7.5LSF vs SK010108M
10ZLH1000MEFCKC10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRSK102M10V10X12.5SP7.5LSF vs 10ZLH1000MEFCKC10X12.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSK102M10V10X12.5SP7.5LSF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSK102M10V10X12.5SP7.5LS... by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSK102M10V10X12.5SP7.5LS... would you like to use for your alert(s)?
  • Please alert me when NRSK102M10V10X12.5SP7.5LS... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSK102M10V10X12.5SP7.5LS... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSK102M10V10X12.5SP7.5LS... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSK102M10V10X12.5SP7.5LS... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSK102M10V10X12.5SP7.5LS....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSK102M10V10X12.5SP7.5LSF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: