Part Details for NRSJ222M6.3V10X20SP7.5LLF by NIC Components Corp
Overview of NRSJ222M6.3V10X20SP7.5LLF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSJ222M6.3V10X20SP7.5LLF
NRSJ222M6.3V10X20SP7.5LLF CAD Models
NRSJ222M6.3V10X20SP7.5LLF Part Data Attributes
|
NRSJ222M6.3V10X20SP7.5LLF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSJ222M6.3V10X20SP7.5LLF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2550 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for NRSJ222M6.3V10X20SP7.5LLF
This table gives cross-reference parts and alternative options found for NRSJ222M6.3V10X20SP7.5LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSJ222M6.3V10X20SP7.5LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSJ222M6.3V10X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | NRSJ222M6.3V10X20SP7.5LLF vs NRSJ222M6.3V10X20F3F |
NRSJ222M6.3V10X20TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSJ222M6.3V10X20SP7.5LLF vs NRSJ222M6.3V10X20TRF |
UHN0J222MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | NRSJ222M6.3V10X20SP7.5LLF vs UHN0J222MPD1CP |
UHN0J222MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | NRSJ222M6.3V10X20SP7.5LLF vs UHN0J222MPD1CA |
UHN0J222MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | NRSJ222M6.3V10X20SP7.5LLF vs UHN0J222MPD1CM |
UHZ0J222MPM1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | NRSJ222M6.3V10X20SP7.5LLF vs UHZ0J222MPM1CT |
UHZ0J222MPM1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | NRSJ222M6.3V10X20SP7.5LLF vs UHZ0J222MPM1CM |
GA228M0JG20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | Man Yue Technology Holdings Ltd | NRSJ222M6.3V10X20SP7.5LLF vs GA228M0JG20 |
NRSJ222M6.3V10X20TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | NRSJ222M6.3V10X20SP7.5LLF vs NRSJ222M6.3V10X20TB12.7MMPNF |
NRSJ222M6.3V10X20TB12.7MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSJ222M6.3V10X20SP7.5LLF vs NRSJ222M6.3V10X20TB12.7MMPF |