Part Details for NRSH681M16V10X12.5F1F by NIC Components Corp
Overview of NRSH681M16V10X12.5F1F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSH681M16V10X12.5F1F
NRSH681M16V10X12.5F1F CAD Models
NRSH681M16V10X12.5F1F Part Data Attributes
|
NRSH681M16V10X12.5F1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH681M16V10X12.5F1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 39 mΩ | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1330 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH681M16V10X12.5F1F
This table gives cross-reference parts and alternative options found for NRSH681M16V10X12.5F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH681M16V10X12.5F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELW687M016R1AHH1C0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Teapo Electronic Corporation | NRSH681M16V10X12.5F1F vs ELW687M016R1AHH1C0 |
NRSH681M16V10X12.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | NRSH681M16V10X12.5F1F vs NRSH681M16V10X12.5SP7.5LLF |
B41851F4687M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | NRSH681M16V10X12.5F1F vs B41851F4687M002 |
16ZLS680MEFC10X12.5 | CAP ALUM 680UF 20% 16V RADIAL | Rubycon Corporation | NRSH681M16V10X12.5F1F vs 16ZLS680MEFC10X12.5 |
16AX680MEFCCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | NRSH681M16V10X12.5F1F vs 16AX680MEFCCE10X12.5 |
NRZJ681M16V10X12.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | NRSH681M16V10X12.5F1F vs NRZJ681M16V10X12.5F3F |
EKZN160EIJ681MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRSH681M16V10X12.5F1F vs EKZN160EIJ681MJC5S |
16MCZ680MCE10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH681M16V10X12.5F1F vs 16MCZ680MCE10X12.5 |
EKZN160EC3681MJC5S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | NRSH681M16V10X12.5F1F vs EKZN160EC3681MJC5S |
EKZN160ELL681MJC5S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | NRSH681M16V10X12.5F1F vs EKZN160ELL681MJC5S |