Part Details for NRSH561M25V8X20SP7.5LSF by NIC Components Corp
Overview of NRSH561M25V8X20SP7.5LSF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSH561M25V8X20SP7.5LSF
NRSH561M25V8X20SP7.5LSF CAD Models
NRSH561M25V8X20SP7.5LSF Part Data Attributes
|
NRSH561M25V8X20SP7.5LSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH561M25V8X20SP7.5LSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 29 mΩ | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH561M25V8X20SP7.5LSF
This table gives cross-reference parts and alternative options found for NRSH561M25V8X20SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH561M25V8X20SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZH250ELL561MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRSH561M25V8X20SP7.5LSF vs EKZH250ELL561MH20D |
RJM-25V561MG5#-F1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | ELNA America Inc | NRSH561M25V8X20SP7.5LSF vs RJM-25V561MG5#-F1 |
MK1E567M08020TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | NRSH561M25V8X20SP7.5LSF vs MK1E567M08020TS |
25ZLH560MEFCCC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH561M25V8X20SP7.5LSF vs 25ZLH560MEFCCC8X20 |
EKYB250ETC561MH20D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | NRSH561M25V8X20SP7.5LSF vs EKYB250ETC561MH20D |
25ZLJ560MT78X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | NRSH561M25V8X20SP7.5LSF vs 25ZLJ560MT78X20 |
UHV1E561MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | NRSH561M25V8X20SP7.5LSF vs UHV1E561MPD1CA |
RJM-25V561MG5#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | ELNA America Inc | NRSH561M25V8X20SP7.5LSF vs RJM-25V561MG5#-G59 |
NRZJ561M25V8X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | NRSH561M25V8X20SP7.5LSF vs NRZJ561M25V8X20F1F |
NRZJ561M25V8X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | NRSH561M25V8X20SP7.5LSF vs NRZJ561M25V8X20SP7.5LSF |