Part Details for NRSH392M10V12.5X25F3CF by NIC Components Corp
Overview of NRSH392M10V12.5X25F3CF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSH392M10V12.5X25F3CF
NRSH392M10V12.5X25F3CF CAD Models
NRSH392M10V12.5X25F3CF Part Data Attributes
|
NRSH392M10V12.5X25F3CF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH392M10V12.5X25F3CF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2900 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH392M10V12.5X25F3CF
This table gives cross-reference parts and alternative options found for NRSH392M10V12.5X25F3CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH392M10V12.5X25F3CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZH100ETE392MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSH392M10V12.5X25F3CF vs EKZH100ETE392MK25S |
EKYA100ELL392MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRSH392M10V12.5X25F3CF vs EKYA100ELL392MK25S |
EKZH100ETD392MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRSH392M10V12.5X25F3CF vs EKZH100ETD392MK25S |
RJM-10V392MI6#-G95 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | ELNA America Inc | NRSH392M10V12.5X25F3CF vs RJM-10V392MI6#-G95 |
MAL217234392E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRSH392M10V12.5X25F3CF vs MAL217234392E3 |
EKYB100ELL392MK25S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | NRSH392M10V12.5X25F3CF vs EKYB100ELL392MK25S |
KEM1A392M1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF | Gemmy Electronics Co Ltd | NRSH392M10V12.5X25F3CF vs KEM1A392M1325 |
EKZN100EC5392MK25S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | NRSH392M10V12.5X25F3CF vs EKZN100EC5392MK25S |
10ZLH3900MCC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH392M10V12.5X25F3CF vs 10ZLH3900MCC12.5X25 |
EKZN100ETC392MK25S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | NRSH392M10V12.5X25F3CF vs EKZN100ETC392MK25S |