Part Details for NRSH272M6.3V10X23TBSTNF by NIC Components Corp
Overview of NRSH272M6.3V10X23TBSTNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSH272M6.3V10X23TBSTNF
NRSH272M6.3V10X23TBSTNF CAD Models
NRSH272M6.3V10X23TBSTNF Part Data Attributes
|
NRSH272M6.3V10X23TBSTNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH272M6.3V10X23TBSTNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2250 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH272M6.3V10X23TBSTNF
This table gives cross-reference parts and alternative options found for NRSH272M6.3V10X23TBSTNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH272M6.3V10X23TBSTNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH272M6.3V10X23F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | NRSH272M6.3V10X23TBSTNF vs NRSH272M6.3V10X23F1F |
6.3ZLH2700MSG10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | NRSH272M6.3V10X23TBSTNF vs 6.3ZLH2700MSG10X23 |
6.3ZLH2700MEFCRK10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | NRSH272M6.3V10X23TBSTNF vs 6.3ZLH2700MEFCRK10X23 |
6.3ZLH2700MEFCSG10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | NRSH272M6.3V10X23TBSTNF vs 6.3ZLH2700MEFCSG10X23 |
6.3ZLH2700MEFCCA10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH272M6.3V10X23TBSTNF vs 6.3ZLH2700MEFCCA10X23 |
6.3ZLH2700MKC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH272M6.3V10X23TBSTNF vs 6.3ZLH2700MKC10X23 |
6.3ZLH2700MEFCRX10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | NRSH272M6.3V10X23TBSTNF vs 6.3ZLH2700MEFCRX10X23 |
6.3ZLH2700MT810X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | NRSH272M6.3V10X23TBSTNF vs 6.3ZLH2700MT810X23 |
NRSH272M6.3V10X23SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | NRSH272M6.3V10X23TBSTNF vs NRSH272M6.3V10X23SP7.5LSF |
NRSH272M6.3V10X23TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSH272M6.3V10X23TBSTNF vs NRSH272M6.3V10X23TB12.7MMPF |