Part Details for NRSH271M63V10X20TBSTNF by NIC Components Corp
Overview of NRSH271M63V10X20TBSTNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSH271M63V10X20TBSTNF
NRSH271M63V10X20TBSTNF CAD Models
NRSH271M63V10X20TBSTNF Part Data Attributes
|
NRSH271M63V10X20TBSTNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH271M63V10X20TBSTNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 78 mΩ | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH271M63V10X20TBSTNF
This table gives cross-reference parts and alternative options found for NRSH271M63V10X20TBSTNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH271M63V10X20TBSTNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRZJ271M63V10X20F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | NRSH271M63V10X20TBSTNF vs NRZJ271M63V10X20F3F |
63ZLH270MEFCRI10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, | NRSH271M63V10X20TBSTNF vs 63ZLH270MEFCRI10X20 |
63ZLH270MRI10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | NRSH271M63V10X20TBSTNF vs 63ZLH270MRI10X20 |
63ZLH270MCE10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRSH271M63V10X20TBSTNF vs 63ZLH270MCE10X20 |
NRSH271M63V10X20TB12.7MMPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRSH271M63V10X20TBSTNF vs NRSH271M63V10X20TB12.7MMPF |
NRZJ271M63V10X20TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | NRSH271M63V10X20TBSTNF vs NRZJ271M63V10X20TBSTNF |
NRZJ271M63V10X20TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRSH271M63V10X20TBSTNF vs NRZJ271M63V10X20TBF |
63ZLJ270MRK10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | NRSH271M63V10X20TBSTNF vs 63ZLJ270MRK10X20 |
63ZLJ270MSG10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | NRSH271M63V10X20TBSTNF vs 63ZLJ270MSG10X20 |
NRZJ271M63V10X20YF | NIC Components Corp | Check for Price | Fixed Capacitor, | NRSH271M63V10X20TBSTNF vs NRZJ271M63V10X20YF |