Part Details for NRSH271M100V12.5X30F3CF by NIC Components Corp
Overview of NRSH271M100V12.5X30F3CF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSH271M100V12.5X30F3CF
NRSH271M100V12.5X30F3CF CAD Models
NRSH271M100V12.5X30F3CF Part Data Attributes
|
NRSH271M100V12.5X30F3CF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH271M100V12.5X30F3CF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 51 mΩ | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1950 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH271M100V12.5X30F3CF
This table gives cross-reference parts and alternative options found for NRSH271M100V12.5X30F3CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH271M100V12.5X30F3CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRZJ271M100V12.5X30TB15MMPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | NRSH271M100V12.5X30F3CF vs NRZJ271M100V12.5X30TB15MMPF |
100ZLH270M12.5X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRSH271M100V12.5X30F3CF vs 100ZLH270M12.5X30 |
NRZJ271M100V12.5X30YF | NIC Components Corp | Check for Price | Fixed Capacitor, | NRSH271M100V12.5X30F3CF vs NRZJ271M100V12.5X30YF |
NRZJ271M100V12.5X30F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | NRSH271M100V12.5X30F3CF vs NRZJ271M100V12.5X30F3CF |
RJF-100V271MI7#-GAT | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | NRSH271M100V12.5X30F3CF vs RJF-100V271MI7#-GAT |
NRSH271M100V12.5X30TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | NRSH271M100V12.5X30F3CF vs NRSH271M100V12.5X30TBSTNF |
100ZLH2700MEFCRK12.5X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | NRSH271M100V12.5X30F3CF vs 100ZLH2700MEFCRK12.5X30 |
EKZE101EFC271MK30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | NRSH271M100V12.5X30F3CF vs EKZE101EFC271MK30S |
100ZLH270MRX12.5X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | NRSH271M100V12.5X30F3CF vs 100ZLH270MRX12.5X30 |
EKZE101EBC271MK30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | NRSH271M100V12.5X30F3CF vs EKZE101EBC271MK30S |