Part Details for NRSH182M25V12.5X25TB15MMPF by NIC Components Corp
Overview of NRSH182M25V12.5X25TB15MMPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSH182M25V12.5X25TB15MMPF
NRSH182M25V12.5X25TB15MMPF CAD Models
NRSH182M25V12.5X25TB15MMPF Part Data Attributes
|
NRSH182M25V12.5X25TB15MMPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH182M25V12.5X25TB15MMPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15 mΩ | |
Leakage Current | 0.45 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1740 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH182M25V12.5X25TB15MMPF
This table gives cross-reference parts and alternative options found for NRSH182M25V12.5X25TB15MMPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH182M25V12.5X25TB15MMPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1E188M12025JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, | Samwha Electronics | NRSH182M25V12.5X25TB15MMPF vs MK1E188M12025JR |
MK1E188M12025JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, | Samwha Electronics | NRSH182M25V12.5X25TB15MMPF vs MK1E188M12025JL |
MK1E188M12025SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | NRSH182M25V12.5X25TB15MMPF vs MK1E188M12025SS |
25ZLH1800MEFCKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH182M25V12.5X25TB15MMPF vs 25ZLH1800MEFCKC12.5X25 |
MK1E188M12025MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, | Samwha Electronics | NRSH182M25V12.5X25TB15MMPF vs MK1E188M12025MR |
MK1E188M12025HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, | Samwha Electronics | NRSH182M25V12.5X25TB15MMPF vs MK1E188M12025HR |
MK1E188M12025DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, | Samwha Electronics | NRSH182M25V12.5X25TB15MMPF vs MK1E188M12025DL |
MK1E188M12025HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, | Samwha Electronics | NRSH182M25V12.5X25TB15MMPF vs MK1E188M12025HL |
25ZLH1800MCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH182M25V12.5X25TB15MMPF vs 25ZLH1800MCE12.5X25 |
25ZLH1800MEFCCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH182M25V12.5X25TB15MMPF vs 25ZLH1800MEFCCE12.5X25 |