Part Details for NRSH152M10V10X16TB12.7MMPF by NIC Components Corp
Overview of NRSH152M10V10X16TB12.7MMPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSH152M10V10X16TB12.7MMPF
NRSH152M10V10X16TB12.7MMPF CAD Models
NRSH152M10V10X16TB12.7MMPF Part Data Attributes
|
NRSH152M10V10X16TB12.7MMPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH152M10V10X16TB12.7MMPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28 mΩ | |
Leakage Current | 0.15 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1056 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH152M10V10X16TB12.7MMPF
This table gives cross-reference parts and alternative options found for NRSH152M10V10X16TB12.7MMPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH152M10V10X16TB12.7MMPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214854152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRSH152M10V10X16TB12.7MMPF vs MAL214854152E3 |
MAL214834152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRSH152M10V10X16TB12.7MMPF vs MAL214834152E3 |
10ZLH1500MEFCSG10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | NRSH152M10V10X16TB12.7MMPF vs 10ZLH1500MEFCSG10X16 |
10MCZ1500MCC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH152M10V10X16TB12.7MMPF vs 10MCZ1500MCC10X16 |
NRSK152M10V10X16F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSH152M10V10X16TB12.7MMPF vs NRSK152M10V10X16F |
MD1A158M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRSH152M10V10X16TB12.7MMPF vs MD1A158M10016CS |
10ZLH1500MEFCCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH152M10V10X16TB12.7MMPF vs 10ZLH1500MEFCCE10X16 |
10ZLH1500MKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH152M10V10X16TB12.7MMPF vs 10ZLH1500MKC10X16 |
MAL214864152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRSH152M10V10X16TB12.7MMPF vs MAL214864152E3 |
10ZLH1500MEFCRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | NRSH152M10V10X16TB12.7MMPF vs 10ZLH1500MEFCRX10X16 |