Part Details for NRSH152M10V10X16F3F by NIC Components Corp
Overview of NRSH152M10V10X16F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSH152M10V10X16F3F
NRSH152M10V10X16F3F CAD Models
NRSH152M10V10X16F3F Part Data Attributes
|
NRSH152M10V10X16F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH152M10V10X16F3F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28 mΩ | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1760 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH152M10V10X16F3F
This table gives cross-reference parts and alternative options found for NRSH152M10V10X16F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH152M10V10X16F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJM-10V152MH4#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | ELNA America Inc | NRSH152M10V10X16F3F vs RJM-10V152MH4#-F |
GFZ152M010-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF | Gemmy Electronics Co Ltd | NRSH152M10V10X16F3F vs GFZ152M010-1016 |
EKZH100ETD152MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRSH152M10V10X16F3F vs EKZH100ETD152MJ16S |
NRSK152M10V10X16TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSH152M10V10X16F3F vs NRSK152M10V10X16TBF |
10ZLH1500MEFCCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH152M10V10X16F3F vs 10ZLH1500MEFCCA10X16 |
NRSK152M10V10X16F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSH152M10V10X16F3F vs NRSK152M10V10X16F3F |
UHV1A152MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | NRSH152M10V10X16F3F vs UHV1A152MPD1CA |
10ZLH1500MCC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH152M10V10X16F3F vs 10ZLH1500MCC10X16 |
10ZLH1500MEFCRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | NRSH152M10V10X16F3F vs 10ZLH1500MEFCRI10X16 |
UHV1A152MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | NRSH152M10V10X16F3F vs UHV1A152MPD1CM |