Part Details for NRSH151M25V6.3X11TBNF by NIC Components Corp
Overview of NRSH151M25V6.3X11TBNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSH151M25V6.3X11TBNF
NRSH151M25V6.3X11TBNF CAD Models
NRSH151M25V6.3X11TBNF Part Data Attributes
|
NRSH151M25V6.3X11TBNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH151M25V6.3X11TBNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 94 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 540 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH151M25V6.3X11TBNF
This table gives cross-reference parts and alternative options found for NRSH151M25V6.3X11TBNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH151M25V6.3X11TBNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZM250ELL151MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRSH151M25V6.3X11TBNF vs EKZM250ELL151MF11D |
NRZJ151M25V6.3X11SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | NRSH151M25V6.3X11TBNF vs NRZJ151M25V6.3X11SPF |
ESL157M025AE3DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | NRSH151M25V6.3X11TBNF vs ESL157M025AE3DA |
EKYB250ETD151MF11D | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | NRSH151M25V6.3X11TBNF vs EKYB250ETD151MF11D |
UHV1E151MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRSH151M25V6.3X11TBNF vs UHV1E151MED1TD |
25ZLJ150MTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | NRSH151M25V6.3X11TBNF vs 25ZLJ150MTA6.3X11 |
EKZN250ETE151MF11D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | NRSH151M25V6.3X11TBNF vs EKZN250ETE151MF11D |
NRSH151M25V6.3X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | NRSH151M25V6.3X11TBNF vs NRSH151M25V6.3X11F3F |
RXH221M1EBK-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF | Lelon Electronics Corp | NRSH151M25V6.3X11TBNF vs RXH221M1EBK-0611 |
25ZLH150MTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | NRSH151M25V6.3X11TBNF vs 25ZLH150MTA6.3X11 |