Part Details for NRSH151M25V6.3X11F3F by NIC Components Corp
Overview of NRSH151M25V6.3X11F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSH151M25V6.3X11F3F
NRSH151M25V6.3X11F3F CAD Models
NRSH151M25V6.3X11F3F Part Data Attributes
|
NRSH151M25V6.3X11F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH151M25V6.3X11F3F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 94 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 540 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH151M25V6.3X11F3F
This table gives cross-reference parts and alternative options found for NRSH151M25V6.3X11F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH151M25V6.3X11F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKZM250ELL151MF11D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRSH151M25V6.3X11F3F vs EKZM250ELL151MF11D |
EKZN250ETE151MF11D | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | NRSH151M25V6.3X11F3F vs EKZN250ETE151MF11D |
25ZLH150MTA6.3X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, | NRSH151M25V6.3X11F3F vs 25ZLH150MTA6.3X11 |
EKZH250EC3151MF11D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | NRSH151M25V6.3X11F3F vs EKZH250EC3151MF11D |
NRZJ151M25V6.3X11F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, | NRSH151M25V6.3X11F3F vs NRZJ151M25V6.3X11F3CF |
NRZJ151M25V6.3X11SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, | NRSH151M25V6.3X11F3F vs NRZJ151M25V6.3X11SPF |
EKZN250ELL151MF11D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | NRSH151M25V6.3X11F3F vs EKZN250ELL151MF11D |
25ZLJ150MTA6.3X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, | NRSH151M25V6.3X11F3F vs 25ZLJ150MTA6.3X11 |
EKYB250EFC151MF11D | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | NRSH151M25V6.3X11F3F vs EKYB250EFC151MF11D |
THH1E151M06110 | Taicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF | NRSH151M25V6.3X11F3F vs THH1E151M06110 |